The AN28F010-120 is a 32-bit quad SPI flash memory from Intel, featuring 131072 words of storage. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.03A. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40 to 125 degrees Celsius. It is packaged in a 32-pin QCCJ package and is a type of memory IC.
Intel AN28F010-120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel AN28F010-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.