16-bit microcontroller featuring an 8096 CPU core, operating at a maximum clock frequency of 16MHz. This CMOS integrated circuit offers 40 I/O lines, a 16-bit external data bus, and a 16-bit address bus, with 232 bytes of RAM. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and requires a supply voltage between 4.5V and 5.5V. The component is housed in a 68-terminal PQCC68 package.
Intel AN80C196KB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel AN80C196KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.