16-bit microcontroller featuring an 8096 CPU core, operating at a maximum clock frequency of 16MHz. This CMOS integrated circuit offers 57344 words of OTPROM and 2048 bytes of RAM, with 56 I/O lines. Designed for automotive applications, it supports a supply voltage range of 4.75V to 5.25V and operates between -40°C and 125°C. The component includes PWM channels, ADC, and DMA capabilities, housed in an 84-terminal PQCC package.
Intel AN87C196CB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 57344 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel AN87C196CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.