16-bit microcontroller featuring an 8096 CPU core, operating at a maximum clock frequency of 16MHz. This CMOS integrated circuit offers 1536 bytes of RAM and 16384 words of OTPROM for program storage. It includes 56 I/O lines, a 16-bit external data bus, and a 16-bit address bus. The device supports PWM generation and has an integrated ADC, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 75mA. Packaged in a 52-terminal PQCC52 (S-PQCC-J52) with a temperature grade of AUTOMOTIVE, it operates from -40°C to 125°C.
Intel AN87C196JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Pin Count | 52 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel AN87C196JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.