Intel AN87C196JTWB technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel AN87C196JTWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
