16-bit microcontroller featuring an 8096 CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 16384 words of OTPROM and 488 bytes of RAM, with 40 I/O lines, a 16-bit external data bus, and a 16-bit address bus. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and supports PWM, ADC, and DMA functionalities. Encased in a 68-terminal PQCC package, it requires a nominal 5V supply voltage.
Intel AN87C196KC16 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 488 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel AN87C196KC16 to view detailed technical specifications.
No datasheet is available for this part.