
The Intel AN87C196KTF8 is a 32KB OTP microcontroller operating at 16MHz with a supply voltage of 5V. It features 56 I/Os and 2 timers/counters. The device is packaged in a PLCC and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C, and it is compliant with various specifications.
Intel AN87C196KTF8 technical specifications.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| RAM Size | 1.5KB |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel AN87C196KTF8 to view detailed technical specifications.
No datasheet is available for this part.
