Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds with IEEE 802.3, 802.3u, and 802.3x standards. Features auto-negotiation, DMA support, and full/half duplex communication modes. Operates with a 3.3V supply voltage (3V to 3.6V range) and includes internal loopback. Housed in a 128-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads, measuring 20.1mm x 20.1mm x 1.37mm (max), designed for surface mounting.
Intel AN983BL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 20.1(Max) |
| Package Width (mm) | 20.1(Max) |
| Package Height (mm) | 1.37(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Physical Network Type | 100BASE-TX|10BASE-T |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Host Interface | PCI |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3|IEEE 802.3u|IEEE 802.3x |
| DMA Support | Yes |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Loopback Mode | Internal |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel AN983BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.