10/100 Mbps Ethernet Controller Card featuring a 128-pin LQFP package for surface mount applications. This interface IC supports IEEE 802.3, 802.3u, and 802.3x standards, offering auto-negotiation and both full and half-duplex communication modes. It includes DMA support and internal loopback functionality, operating from a 3V to 3.6V supply with a typical voltage of 3.3V. The low-profile quad flat package measures 14mm x 14mm x 1.4mm and is designed for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Intel AN985BX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel AN985BX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Physical Network Type | 100BASE-TX|10BASE-T |
| Category | Card |
| Ethernet Speed | 10|100Mbps |
| Host Interface | PCI |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3|IEEE 802.3u|IEEE 802.3x |
| DMA Support | Yes |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Loopback Mode | Internal |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| HTS Code | 8517690000 |
| Schedule B | 8517690000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel AN985BX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.