Intel AT80571PG0642MLSLGTL technical specifications.
| Package/Case | LGA |
| Contact Plating | Gold |
| Data Bus Width | 64b |
| Frequency | 2.6GHz |
| Max Frequency | 2.6GHz |
| Max Operating Temperature | 74°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | E5300 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80571PG0642MLSLGTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.