Intel AT80571PH0723MLSLGW3 technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.8GHz |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 74°C |
| Max Supply Voltage | 1.3625V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | E7400 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel AT80571PH0723MLSLGW3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.