Intel AT80573QJ0806M technical specifications.
| Number of Terminals | 771 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-N771 |
| Pin Count | 771 |
| Supply Current-Max | 75000 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 64 |
| Speed | 3000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel AT80573QJ0806M to view detailed technical specifications.
No datasheet is available for this part.