Intel AT80580PJ0676MSLB6B technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.66GHz |
| Max Frequency | 2.66GHz |
| Max Operating Temperature | 71.4°C |
| Max Supply Voltage | 1.2V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Q9400 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80580PJ0676MSLB6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.