
64-bit, 45nm, 2.66GHz microprocessor featuring 4 CPU cores. This Flip-Chip Land Grid Array (FCLGA) package offers a 1366-pin surface mount configuration with no leads. The FCLGA package measures a maximum of 37.55mm in length and width, and 4.24mm in height.
Intel AT80601000741AB SLBEW technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 1366 |
| PCB | 1366 |
| Package Length (mm) | 37.55(Max) |
| Package Width (mm) | 37.55(Max) |
| Package Height (mm) | 4.24(Max) |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor W3520 |
| Data Bus Width | 64bit |
| Maximum Speed | 2660MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 4 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel AT80601000741AB SLBEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.