Intel AT80602002265ABSLBFW technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.13GHz |
| Max Frequency | 2.13GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.99V |
| Memory Size | 144GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | L5518 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80602002265ABSLBFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.