Intel AT80612005712ABSLBWP technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.53GHz |
| Interface | PCIe |
| Max Frequency | 2.53GHz |
| Max Operating Temperature | 77°C |
| Max Supply Voltage | 1.5V |
| Memory Type | DDR3 |
| Min Supply Voltage | 1V |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | EC5549 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80612005712ABSLBWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.