Intel AT80614003591ABSLBWY technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2GHz |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cores | 6 |
| Packaging | Tray |
| Series | L5638 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80614003591ABSLBWY to view detailed technical specifications.
No datasheet is available for this part.