Intel AT80614005073ABSLBV4 technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.4GHz |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 77.6°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 288GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | E5620 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80614005073ABSLBV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.