Intel AT80614005127AA/SLBV6 technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.8GHz |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 81.3°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 288GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Cores | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X5660 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80614005127AA/SLBV6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
