Intel AT80615007263AASLC3T technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 69°C |
| Memory Size | 2048GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 10 |
| Packaging | Tray |
| Series | E7-4870 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80615007263AASLC3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.