Intel AU80586GE025D technical specifications.
| Number of Terminals | 437 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B437 |
| Width | 22 |
| Length | 22 |
| Pin Count | 437 |
| Supply Current-Max | 3000 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 33 |
| Bit Size | 64 |
| Speed | 1600 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel AU80586GE025D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.