Intel AU80587RE0251M technical specifications.
| Number of Terminals | 437 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B437 |
| Pin Count | 8 |
| Supply Current-Max | 8000 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 1600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel AU80587RE0251M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.