The AU80610004653AASLBMG is a 1.66GHz microprocessor with a 64-bit data bus width, supporting DDR2 memory type with a maximum capacity of 2GB. It operates within a temperature range of 0°C to 100°C and is packaged in a tray format for surface mount applications. The device is part of the Intel N450 series.
Intel AU80610004653AASLBMG technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.66GHz |
| Max Frequency | 1.66GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 2GB |
| Memory Type | DDR2 |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | N450 |
| RoHS | Compliant |
Download the complete datasheet for Intel AU80610004653AASLBMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.