
The AU80610006225AASLBXC is a 2-core microprocessor with a data bus width of 64 bits, supporting both DDR3 and DDR2 memory types. It operates at a maximum frequency of 1.8GHz and has a maximum operating temperature of 100°C. The device is packaged in a FCBGA package and is supplied at 1.175V. It is compliant with RoHS regulations and is available in a tray packaging format.
Intel AU80610006225AASLBXC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4GB |
| Memory Type | DDR3, DDR2 |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.175V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | D525 |
| RoHS | Compliant |
Download the complete datasheet for Intel AU80610006225AASLBXC to view detailed technical specifications.
No datasheet is available for this part.
