Intel AV80576GH0616MSLGEK technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 2.53GHz |
| Max Frequency | 2.53GHz |
| Max Supply Voltage | 1.162V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | T9400 |
| RoHS | Compliant |
Download the complete datasheet for Intel AV80576GH0616MSLGEK to view detailed technical specifications.
No datasheet is available for this part.