Intel AV80576LG0336MSLGAD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.8GHz |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | SL9380 |
| RoHS | Compliant |
Download the complete datasheet for Intel AV80576LG0336MSLGAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.