Intel AV80576LH0366M technical specifications.
| Number of Terminals | 956 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B956 |
| Pin Count | 956 |
| Supply Current-Max | 27000 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 0.75 |
| Supply Voltage-Max | 1.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 64 |
| Speed | 1860 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel AV80576LH0366M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.