Intel AV80577UG0093MSLGAL technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 1.2GHz |
| Max Frequency | 1.2GHz |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SU9300 |
| RoHS | Compliant |
Download the complete datasheet for Intel AV80577UG0093MSLGAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.