
Intel AV80585VG0091MPSLGAN technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 1.2GHz |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 775mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 722 |
| RoHS | Compliant |
Download the complete datasheet for Intel AV80585VG0091MPSLGAN to view detailed technical specifications.
No datasheet is available for this part.