Intel AV8062700845406 SR04G technical specifications.
| Family Name | Core™ i5-2410M Processor |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core i5 |
| Maximum Speed | 2300MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel AV8062700845406 SR04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.