The Intel i7-2610UE is a 2-core microprocessor with a maximum frequency of 1.5GHz. It features 16GB of DDR3 memory and a 64-bit data bus width. The device is packaged in a FCBGA package and is designed for surface mount. The microprocessor is RoHS compliant and is not radiation hardened. It operates within a standard temperature range and is suitable for use in a variety of applications.
Intel AV8062700849607SR079 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.5GHz |
| Interface | PCIe |
| Max Frequency | 1.5GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i7-2610UE |
| RoHS | Compliant |
Download the complete datasheet for Intel AV8062700849607SR079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.