
Intel AV8062700849802SR0BT technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.6GHz |
| Max Frequency | 1.6GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | B810E |
| RoHS | Compliant |
Download the complete datasheet for Intel AV8062700849802SR0BT to view detailed technical specifications.
No datasheet is available for this part.