Intel AV8062700849902SR0BU technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.1GHz |
| Max Frequency | 1.1GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 847E |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel AV8062700849902SR0BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.