CPU - Central Processing Units Core i5-2515E Dual CR 2.5GHz FCBGA1023
Intel AV8062700853208SR075 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | PCIe |
| Max Frequency | 2.5GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i5-2515E |
| RoHS | Compliant |
Download the complete datasheet for Intel AV8062700853208SR075 to view detailed technical specifications.
No datasheet is available for this part.