Intel AW80577SH0513MSLGFC technical specifications.
| Package/Case | PGA |
| Data Bus Width | 64b |
| Frequency | 2.26GHz |
| Max Frequency | 2.26GHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 750mV |
| Mount | Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P8400 |
| RoHS | Compliant |
Download the complete datasheet for Intel AW80577SH0513MSLGFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.