Intel AW8063801009606 SR0MH technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | FCPGA |
| Lead Shape | Through Hole |
| Pin Count | 988 |
| PCB | 988 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Mounting | Through Hole |
| Family Name | Core™ i7-3920XM Processor |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core i7 |
| Maximum Speed | 2900MHz |
| Process Technology | 22nm |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel AW8063801009606 SR0MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.