Intel AW8063801115901SR0QJ technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.7GHz |
| Interface | PCIe |
| Max Frequency | 2.7GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Surface Mount, Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i5-3610ME |
| RoHS | Compliant |
Download the complete datasheet for Intel AW8063801115901SR0QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.