Intel AW8063801117902SR0WM technical specifications.
| Data Bus Width | 64b |
| Interface | PCIe |
| Max Frequency | 2.4GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | i3-3120ME |
| RoHS | Not Compliant |
Download the complete datasheet for Intel AW8063801117902SR0WM to view detailed technical specifications.
No datasheet is available for this part.