Intel B1702A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Access Time-Max | 1000 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel B1702A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.