Intel BD82C602JSLJNG technical specifications.
| Package/Case | FCBGA |
| Length | 27mm |
| Max Operating Temperature | 104°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C602J |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BD82C602JSLJNG to view detailed technical specifications.
No datasheet is available for this part.