Intel BD82C602SLJKG technical specifications.
| Package/Case | FCBGA |
| Length | 27mm |
| Max Operating Temperature | 104°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C602 |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BD82C602SLJKG to view detailed technical specifications.
No datasheet is available for this part.