Intel BD82HM55SLGZS technical specifications.
| Package/Case | FCBGA |
| Length | 27mm |
| Max Operating Temperature | 108°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HM55 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BD82HM55SLGZS to view detailed technical specifications.
No datasheet is available for this part.