8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 12MHz. This CMOS device offers 16384 words of OTPROM and 256 bytes of RAM, with 32 I/O lines and an 8-bit external data bus. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and requires a supply voltage between 4V and 6V. Packaged in a 40-pin PDIP (R-PDIP-T40) with dual terminal positions.
Intel BP87C54 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 23 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel BP87C54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.