Intel BV80605001905AJSLBJH technical specifications.
| Package/Case | LGA |
| Frequency | 2.93GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel BV80605001905AJSLBJH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.