Intel BV80605001908AKSLBJJ technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.8GHz |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 72.7°C |
| Max Supply Voltage | 1.4V |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i7-860 |
| RoHS | Compliant |
Download the complete datasheet for Intel BV80605001908AKSLBJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
