Intel BV80605001908ALSLBJK technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Interface | PCIe |
| Max Frequency | 2.8GHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.4V |
| RoHS | Compliant |
Download the complete datasheet for Intel BV80605001908ALSLBJK to view detailed technical specifications.
No datasheet is available for this part.