Intel BV80605001911AQSLBLD technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.66GHz |
| Max Frequency | 2.66GHz |
| Max Operating Temperature | 72.7°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | X3450 |
| RoHS | Compliant |
Download the complete datasheet for Intel BV80605001911AQSLBLD to view detailed technical specifications.
No datasheet is available for this part.