The BV80605001914AGSLBLJ is a 64-bit quad-core microprocessor from Intel, featuring 32GB of DDR3 memory and a maximum operating frequency of 2.4GHz. It is packaged in a LGA format and is suitable for surface mount applications. The device is compliant with RoHS regulations and has a maximum operating temperature of 72.7°C. The microprocessor is designed for use in a variety of applications, including those requiring high-performance computing and memory capacity.
Intel BV80605001914AGSLBLJ technical specifications.
| Package/Case | LGA |
| Contact Plating | Gold |
| Data Bus Width | 64b |
| Frequency | 2.4GHz |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 72.7°C |
| Max Supply Voltage | 1.4V |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | X3430 |
| RoHS | Compliant |
Download the complete datasheet for Intel BV80605001914AGSLBLJ to view detailed technical specifications.
No datasheet is available for this part.