The BX80532KE3200E is a 32-bit microprocessor from Intel with a 64-bit external data bus and 36-bit address bus. It operates at a speed of 3200 MHz. The device is packaged in a SPGA, PGA604,25X31,50 package type. The microprocessor is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Intel BX80532KE3200E technical specifications.
| Number of Terminals | 604 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Supply Voltage-Min | 1.34 |
| Supply Voltage-Max | 1.463 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 3200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel BX80532KE3200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.