Intel BX80532KE3200EU technical specifications.
| Number of Terminals | 604 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Supply Voltage-Min | 1.34 |
| Supply Voltage-Max | 1.463 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 3200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel BX80532KE3200EU to view detailed technical specifications.
No datasheet is available for this part.